
78072753546 | |
|---|---|
DigiKey Part Number | 3713-78072753546-ND |
Manufacturer | Norton |
Manufacturer Product Number | 78072753546 |
Description | ABRASIVE DISC ALUM OXIDE P600 6" |
Customer Reference | |
Detailed Description | Abrasive Disc Aluminum Oxide P600 X 6.00" (152.40mm) Dia |
Category | Abrasive Material Aluminum Oxide |
Manufacturer Norton | Abrasive Grit P600 |
Packaging Bulk | Color Gold |
Part Status Active | Diameter 6.00" (152.40mm) |
Type Abrasive Disc | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,62890 € | 62,89 € |
| Unit Price without VAT: | 0,62890 € |
|---|---|
| Unit Price with VAT: | 0,74839 € |

