
78072753076 | |
|---|---|
DigiKey Part Number | 3713-78072753076-ND |
Manufacturer | Norton |
Manufacturer Product Number | 78072753076 |
Description | BELT ZIRCONIA ALUM MED 24"X0.5" |
Customer Reference | |
Detailed Description | Abrasive Belt Zirconia Alumina Medium 100 0.50" (12.70mm) X 24.00" (609.60mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Belt | |
Abrasive Material | Zirconia Alumina | |
Abrasive Grade | Medium | |
Abrasive Grit | 100 | |
Color | Blue | |
Width | 0.50" (12.70mm) | |
Length | 24.00" (609.60mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,34260 € | 67,13 € |
| Unit Price without VAT: | 1,34260 € |
|---|---|
| Unit Price with VAT: | 1,59769 € |

