
78072753074 | |
|---|---|
DigiKey Part Number | 3713-78072753074-ND |
Manufacturer | Norton |
Manufacturer Product Number | 78072753074 |
Description | BELT ZIRCONIA ALUM 80 15.5"X3.5" |
Customer Reference | |
Detailed Description | Abrasive Belt Zirconia Alumina Coarse 80 3.50" (88.90mm) X 15.50" (393.70mm) Dia |
Category | Abrasive Grade Coarse |
Manufacturer Norton | Abrasive Grit 80 |
Packaging Bulk | Color Blue |
Part Status Active | Width 3.50" (88.90mm) |
Type Abrasive Belt | Length 15.50" (393.70mm) |
Abrasive Material Zirconia Alumina | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 7,54700 € | 75,47 € |
| Unit Price without VAT: | 7,54700 € |
|---|---|
| Unit Price with VAT: | 8,98093 € |

