
78072753073 | |
|---|---|
DigiKey Part Number | 3713-78072753073-ND |
Manufacturer | Norton |
Manufacturer Product Number | 78072753073 |
Description | BELT ZIRCONIA ALUM COARSE 12"X1" |
Customer Reference | |
Detailed Description | Belt Zirconia Alumina Coarse 60 1.00" (25.40mm) X 12.00" (304.80mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Belt | |
Abrasive Material | Zirconia Alumina | |
Abrasive Grade | Coarse | |
Abrasive Grit | 60 | |
Color | Blue | |
Width | 1.00" (25.40mm) | |
Length | 12.00" (304.80mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,46140 € | 123,07 € |
| Unit Price without VAT: | 2,46140 € |
|---|---|
| Unit Price with VAT: | 2,92907 € |

