
78072750135 | |
|---|---|
DigiKey Part Number | 3713-78072750135-ND |
Manufacturer | Norton |
Manufacturer Product Number | 78072750135 |
Description | 3 x 132 In. BlueFire Cloth Narro |
Customer Reference | |
Detailed Description | Belt Zirconia Alumina Coarse 50 3.00" (76.20mm) X 132.00" (3.35m) Dia |
Category | Abrasive Grade Coarse |
Manufacturer Norton | Abrasive Grit 50 |
Packaging Bulk | Color Blue |
Part Status Active | Width 3.00" (76.20mm) |
Type Belt | Length 132.00" (3.35m) |
Abrasive Material Zirconia Alumina | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 22,52200 € | 225,22 € |
| Unit Price without VAT: | 22,52200 € |
|---|---|
| Unit Price with VAT: | 26,80118 € |

