
78072748552 | |
|---|---|
DigiKey Part Number | 3713-78072748552-ND |
Manufacturer | Norton |
Manufacturer Product Number | 78072748552 |
Description | ABRASIVE DISC ALUM OXIDE P60 5" |
Customer Reference | |
Detailed Description | Abrasive Disc Aluminum Oxide P60 X 5.00" (127.00mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Disc | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grit | P60 | |
Color | Gold | |
Diameter | 5.00" (127.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 50,40500 € | 201,62 € |
| Unit Price without VAT: | 50,40500 € |
|---|---|
| Unit Price with VAT: | 59,98195 € |

