
78072748550 | |
|---|---|
DigiKey Part Number | 3713-78072748550-ND |
Manufacturer | Norton |
Manufacturer Product Number | 78072748550 |
Description | ABRASIVE DISC ALUM OXIDE P80 6" |
Customer Reference | |
Detailed Description | Abrasive Disc Aluminum Oxide P80 X 6.00" (152.40mm) Dia |
Category | Abrasive Material Aluminum Oxide |
Manufacturer Norton | Abrasive Grit P80 |
Packaging Bulk | Color Gold |
Part Status Active | Diameter 6.00" (152.40mm) |
Type Abrasive Disc | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 63,46250 € | 253,85 € |
| Unit Price without VAT: | 63,46250 € |
|---|---|
| Unit Price with VAT: | 75,52038 € |

