
78072748541 | |
|---|---|
DigiKey Part Number | 3713-78072748541-ND |
Manufacturer | Norton |
Manufacturer Product Number | 78072748541 |
Description | 5 In. Gold Reserve Paper H&L Dis |
Customer Reference | |
Detailed Description | Disc Aluminum Oxide P60 X 5.00" (127.00mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Disc | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | - | |
Abrasive Grit | P60 | |
Micron Size | - | |
Color | Gold | |
Width | - | |
Length | - | |
Diameter | 5.00" (127.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,68840 € | 34,42 € |
| Unit Price without VAT: | 0,68840 € |
|---|---|
| Unit Price with VAT: | 0,81920 € |

