
78072748280 | |
|---|---|
DigiKey Part Number | 3713-78072748280-ND |
Manufacturer | Norton |
Manufacturer Product Number | 78072748280 |
Description | BELT ZIRCONIA ALUM COARSE 79"X3" |
Customer Reference | |
Detailed Description | Abrasive Belt Zirconia Alumina Coarse 60 3.00" (76.20mm) X 79.00" (2.00m) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Belt | |
Abrasive Material | Zirconia Alumina | |
Abrasive Grade | Coarse | |
Abrasive Grit | 60 | |
Color | Blue | |
Width | 3.00" (76.20mm) | |
Length | 79.00" (2.00m) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 18,67500 € | 186,75 € |
| Unit Price without VAT: | 18,67500 € |
|---|---|
| Unit Price with VAT: | 22,22325 € |

