
78072747429 | |
|---|---|
DigiKey Part Number | 3713-78072747429-ND |
Manufacturer | Norton |
Manufacturer Product Number | 78072747429 |
Description | NON-ABRASIVE DISC NO GRADE 4.5" |
Customer Reference | |
Detailed Description | Non-Abrasive Disc No Grade X 4.50" (114.30mm) Dia |
Category | Abrasive Grade No Grade |
Manufacturer Norton | Color White |
Packaging Bulk | Diameter 4.50" (114.30mm) |
Part Status Active | Applications General Purpose |
Type Non-Abrasive Disc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,48200 € | 174,82 € |
| Unit Price without VAT: | 17,48200 € |
|---|---|
| Unit Price with VAT: | 20,80358 € |

