
78072745650 | |
|---|---|
DigiKey Part Number | 3713-78072745650-ND |
Manufacturer | Farecla |
Manufacturer Product Number | 78072745650 |
Description | 8 In. Farecla G-MOP Beige Polish |
Customer Reference | |
Detailed Description | Applicator Pads X 8.00" (203.20mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Farecla | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Applicator Pads | |
Color | Beige | |
Diameter | 8.00" (203.20mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 22,66833 € | 272,02 € |
| Unit Price without VAT: | 22,66833 € |
|---|---|
| Unit Price with VAT: | 26,97531 € |

