
78072745459 | |
|---|---|
DigiKey Part Number | 3713-78072745459-ND |
Manufacturer | Norton |
Manufacturer Product Number | 78072745459 |
Description | BELT CER ALUM COARSE 13"X0.38" |
Customer Reference | |
Detailed Description | Belt Ceramic Alumina Coarse 60 0.38" (9.65mm) X 13.00" (330.20mm) Dia |
Category | Abrasive Grade Coarse |
Manufacturer Norton | Abrasive Grit 60 |
Packaging Bulk | Color Red |
Part Status Active | Width 0.38" (9.65mm) |
Type Belt | Length 13.00" (330.20mm) |
Abrasive Material Ceramic Alumina | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,26920 € | 113,46 € |
| Unit Price without VAT: | 2,26920 € |
|---|---|
| Unit Price with VAT: | 2,70035 € |

