
78072744020 | |
|---|---|
DigiKey Part Number | 3713-78072744020-ND |
Manufacturer | Norton |
Manufacturer Product Number | 78072744020 |
Description | 2 x 60 In. Metalite R228 Cloth N |
Customer Reference | |
Detailed Description | Belt Aluminum Oxide Very Fine 220 2.00" (50.80mm) X 60.00" (1.52m) Dia |
Category | Abrasive Grade Very Fine |
Manufacturer Norton | Abrasive Grit 220 |
Packaging Bulk | Color Brown |
Part Status Active | Width 2.00" (50.80mm) |
Type Belt | Length 60.00" (1.52m) |
Abrasive Material Aluminum Oxide | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 6,62100 € | 66,21 € |
| Unit Price without VAT: | 6,62100 € |
|---|---|
| Unit Price with VAT: | 7,87899 € |

