
78072743403 | |
|---|---|
DigiKey Part Number | 3713-78072743403-ND |
Manufacturer | Norton |
Manufacturer Product Number | 78072743403 |
Description | 4-1/2 In. BlazeX F980 Fiber Lock |
Customer Reference | |
Detailed Description | Disc Premium Ceramic Alumina Coarse 36 X 4.50" (114.30mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Disc | |
Abrasive Material | Premium Ceramic Alumina | |
Abrasive Grade | Coarse | |
Abrasive Grit | 36 | |
Micron Size | - | |
Color | Orange | |
Width | - | |
Length | - | |
Diameter | 4.50" (114.30mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 5,52520 € | 138,13 € |
| Unit Price without VAT: | 5,52520 € |
|---|---|
| Unit Price with VAT: | 6,57499 € |

