
78072742912 | |
|---|---|
DigiKey Part Number | 3713-78072742912-ND |
Manufacturer | Norton |
Manufacturer Product Number | 78072742912 |
Description | ABRASIVE DISC ALUM OXIDE P320 5" |
Customer Reference | |
Detailed Description | Abrasive Disc Aluminum Oxide P320 X 5.00" (127.00mm) Dia |
Category | Abrasive Material Aluminum Oxide |
Manufacturer Norton | Abrasive Grit P320 |
Packaging Bulk | Color Gold |
Part Status Active | Diameter 5.00" (127.00mm) |
Type Abrasive Disc | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,45890 € | 45,89 € |
| Unit Price without VAT: | 0,45890 € |
|---|---|
| Unit Price with VAT: | 0,54609 € |

