
78072742909 | |
|---|---|
DigiKey Part Number | 3713-78072742909-ND |
Manufacturer | Norton |
Manufacturer Product Number | 78072742909 |
Description | ABRASIVE DISC ALUM OXIDE P180 5" |
Customer Reference | |
Detailed Description | Abrasive Disc Aluminum Oxide P180 X 5.00" (127.00mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Disc | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | - | |
Abrasive Grit | P180 | |
Micron Size | - | |
Color | Gold | |
Width | - | |
Length | - | |
Diameter | 5.00" (127.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,49050 € | 49,05 € |
| Unit Price without VAT: | 0,49050 € |
|---|---|
| Unit Price with VAT: | 0,58370 € |

