
78072738105 | |
|---|---|
DigiKey Part Number | 3713-78072738105-ND |
Manufacturer | Norton |
Manufacturer Product Number | 78072738105 |
Description | 6 x 79 In. BlueFire Cloth Narrow |
Customer Reference | |
Detailed Description | Belt Zirconia Alumina Extra Coarse 36 6.00" (152.40mm) X 79.00" (2.00m) Dia |
Category | Abrasive Grade Extra Coarse |
Manufacturer Norton | Abrasive Grit 36 |
Packaging Bulk | Color Blue |
Part Status Active | Width 6.00" (152.40mm) |
Type Belt | Length 79.00" (2.00m) |
Abrasive Material Zirconia Alumina | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 50,58600 € | 505,86 € |
| Unit Price without VAT: | 50,58600 € |
|---|---|
| Unit Price with VAT: | 60,19734 € |

