
78072737955 | |
|---|---|
DigiKey Part Number | 3713-78072737955-ND |
Manufacturer | Norton |
Manufacturer Product Number | 78072737955 |
Description | BELT ZIRCONIA ALUM 36 60"X4" |
Customer Reference | |
Detailed Description | Abrasive Belt Zirconia Alumina Extra Coarse 36 4.00" (101.60mm) X 60.00" (1.52m) Dia |
Category | Abrasive Grade Extra Coarse |
Manufacturer Norton | Abrasive Grit 36 |
Packaging Bulk | Color Blue |
Part Status Active | Width 4.00" (101.60mm) |
Type Abrasive Belt | Length 60.00" (1.52m) |
Abrasive Material Zirconia Alumina | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 30,75800 € | 307,58 € |
| Unit Price without VAT: | 30,75800 € |
|---|---|
| Unit Price with VAT: | 36,60202 € |

