
78072736062 | |
|---|---|
DigiKey Part Number | 3713-78072736062-ND |
Manufacturer | Norton |
Manufacturer Product Number | 78072736062 |
Description | BELT ZIRCONIA ALUM 13"X0.38" |
Customer Reference | |
Detailed Description | Abrasive Belt Zirconia Alumina Coarse 80 0.38" (9.65mm) X 13.00" (330.20mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Belt | |
Abrasive Material | Zirconia Alumina | |
Abrasive Grade | Coarse | |
Abrasive Grit | 80 | |
Color | Blue | |
Width | 0.38" (9.65mm) | |
Length | 13.00" (330.20mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,19620 € | 59,81 € |
| Unit Price without VAT: | 1,19620 € |
|---|---|
| Unit Price with VAT: | 1,42348 € |

