
78072732289 | |
|---|---|
DigiKey Part Number | 3713-78072732289-ND |
Manufacturer | Norton |
Manufacturer Product Number | 78072732289 |
Description | BELT ALUM OX COARSE 18" X 0.75" |
Customer Reference | |
Detailed Description | Abrasive Belt Aluminum Oxide Coarse P80 0.75" (19.05mm) X 18.00" (457.20mm) Dia |
Category | Abrasive Grade Coarse |
Manufacturer Norton | Abrasive Grit P80 |
Packaging Bulk | Color Maroon |
Part Status Active | Width 0.75" (19.05mm) |
Type Abrasive Belt | Length 18.00" (457.20mm) |
Abrasive Material Aluminum Oxide | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,13040 € | 56,52 € |
| Unit Price without VAT: | 1,13040 € |
|---|---|
| Unit Price with VAT: | 1,34518 € |

