
78072728955 | |
|---|---|
DigiKey Part Number | 3713-78072728955-ND |
Manufacturer | Norton |
Manufacturer Product Number | 78072728955 |
Description | 6 x 60 In. BlueFire Cloth Narrow |
Customer Reference | |
Detailed Description | Belt Zirconia Alumina Coarse 80 6.00" (152.40mm) X 60.00" (1.52m) Dia |
Category | Abrasive Grade Coarse |
Manufacturer Norton | Abrasive Grit 80 |
Packaging Bulk | Color Blue |
Part Status Active | Width 6.00" (152.40mm) |
Type Belt | Length 60.00" (1.52m) |
Abrasive Material Zirconia Alumina | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 29,84800 € | 298,48 € |
| Unit Price without VAT: | 29,84800 € |
|---|---|
| Unit Price with VAT: | 35,51912 € |

