
78072728825 | |
|---|---|
DigiKey Part Number | 3713-78072728825-ND |
Manufacturer | Norton |
Manufacturer Product Number | 78072728825 |
Description | BELT ZIRCONIA ALUM COARSE 36"X4" |
Customer Reference | |
Detailed Description | Abrasive Belt Zirconia Alumina Coarse 80 4.00" (101.60mm) X 36.00" (914.40mm) Dia |
Category | Abrasive Grade Coarse |
Manufacturer Norton | Abrasive Grit 80 |
Packaging Bulk | Color Blue |
Part Status Active | Width 4.00" (101.60mm) |
Type Abrasive Belt | Length 36.00" (914.40mm) |
Abrasive Material Zirconia Alumina | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 8,13400 € | 81,34 € |
| Unit Price without VAT: | 8,13400 € |
|---|---|
| Unit Price with VAT: | 9,67946 € |

