
78072728794 | |
|---|---|
DigiKey Part Number | 3713-78072728794-ND |
Manufacturer | Norton |
Manufacturer Product Number | 78072728794 |
Description | BELT ZIRCONIA ALUM COARSE 132X3" |
Customer Reference | |
Detailed Description | Abrasive Belt Zirconia Alumina Coarse 60 3.00" (76.20mm) X 132.00" (3.35m) Dia |
Category | Abrasive Grade Coarse |
Manufacturer Norton | Abrasive Grit 60 |
Packaging Bulk | Color Blue |
Part Status Active | Width 3.00" (76.20mm) |
Type Abrasive Belt | Length 132.00" (3.35m) |
Abrasive Material Zirconia Alumina | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 24,70700 € | 247,07 € |
| Unit Price without VAT: | 24,70700 € |
|---|---|
| Unit Price with VAT: | 29,40133 € |

