
78072728792 | |
|---|---|
DigiKey Part Number | 3713-78072728792-ND |
Manufacturer | Norton |
Manufacturer Product Number | 78072728792 |
Description | 3 x 132 In. BlueFire Cloth Narro |
Customer Reference | |
Detailed Description | Belt Zirconia Alumina Coarse 80 3.00" (76.20mm) X 132.00" (3.35m) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Belt | |
Abrasive Material | Zirconia Alumina | |
Abrasive Grade | Coarse | |
Abrasive Grit | 80 | |
Color | Blue | |
Width | 3.00" (76.20mm) | |
Length | 132.00" (3.35m) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 18,52000 € | 185,20 € |
| Unit Price without VAT: | 18,52000 € |
|---|---|
| Unit Price with VAT: | 22,03880 € |

