
78072728742 | |
|---|---|
DigiKey Part Number | 3713-78072728742-ND |
Manufacturer | Norton |
Manufacturer Product Number | 78072728742 |
Description | BELT ZIRCONIA ALUM MED 12"X0.5" |
Customer Reference | |
Detailed Description | Abrasive Belt Zirconia Alumina Medium 120 0.50" (12.70mm) X 12.00" (304.80mm) Dia |
Category | Abrasive Grade Medium |
Manufacturer Norton | Abrasive Grit 120 |
Packaging Bulk | Color Blue |
Part Status Active | Width 0.50" (12.70mm) |
Type Abrasive Belt | Length 12.00" (304.80mm) |
Abrasive Material Zirconia Alumina | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,01140 € | 50,57 € |
| Unit Price without VAT: | 1,01140 € |
|---|---|
| Unit Price with VAT: | 1,20357 € |

