
78072728662 | |
|---|---|
DigiKey Part Number | 3713-78072728662-ND |
Manufacturer | Norton |
Manufacturer Product Number | 78072728662 |
Description | BELT ZIRCONIA ALUM MED 132" X 2" |
Customer Reference | |
Detailed Description | Abrasive Belt Zirconia Alumina Medium 120 2.00" (50.80mm) X 132.00" (3.35m) Dia |
Category | Abrasive Grade Medium |
Manufacturer Norton | Abrasive Grit 120 |
Packaging Bulk | Color Blue |
Part Status Active | Width 2.00" (50.80mm) |
Type Abrasive Belt | Length 132.00" (3.35m) |
Abrasive Material Zirconia Alumina | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,75400 € | 117,54 € |
| Unit Price without VAT: | 11,75400 € |
|---|---|
| Unit Price with VAT: | 13,98726 € |

