
78072728621 | |
|---|---|
DigiKey Part Number | 3713-78072728621-ND |
Manufacturer | Norton |
Manufacturer Product Number | 78072728621 |
Description | BELT ZIRCONIA ALUM COARSE 48"X2" |
Customer Reference | |
Detailed Description | Abrasive Belt Zirconia Alumina Coarse 60 2.00" (50.80mm) X 48.00" (1.22m) Dia |
Category | Abrasive Grade Coarse |
Manufacturer Norton | Abrasive Grit 60 |
Packaging Bulk | Color Blue |
Part Status Active | Width 2.00" (50.80mm) |
Type Abrasive Belt | Length 48.00" (1.22m) |
Abrasive Material Zirconia Alumina | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 5,26100 € | 52,61 € |
| Unit Price without VAT: | 5,26100 € |
|---|---|
| Unit Price with VAT: | 6,26059 € |

