
78072728596 | |
|---|---|
DigiKey Part Number | 3713-78072728596-ND |
Manufacturer | Norton |
Manufacturer Product Number | 78072728596 |
Description | BELT ZIRCONIA ALUM COARSE 42"X1" |
Customer Reference | |
Detailed Description | Abrasive Belt Zirconia Alumina Coarse 60 1.00" (25.40mm) X 42.00" (1.07m) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Belt | |
Abrasive Material | Zirconia Alumina | |
Abrasive Grade | Coarse | |
Abrasive Grit | 60 | |
Color | Blue | |
Width | 1.00" (25.40mm) | |
Length | 42.00" (1.07m) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,39080 € | 169,54 € |
| Unit Price without VAT: | 3,39080 € |
|---|---|
| Unit Price with VAT: | 4,03505 € |

