
78072728586 | |
|---|---|
DigiKey Part Number | 3713-78072728586-ND |
Manufacturer | Norton |
Manufacturer Product Number | 78072728586 |
Description | BELT ZIRCONIA ALUM FINE 42" X 1" |
Customer Reference | |
Detailed Description | Belt Zirconia Alumina Fine 180 1.00" (25.40mm) X 42.00" (1.07m) Dia |
Category | Abrasive Grade Fine |
Manufacturer Norton | Abrasive Grit 180 |
Packaging Bulk | Color Blue |
Part Status Active | Width 1.00" (25.40mm) |
Type Belt | Length 42.00" (1.07m) |
Abrasive Material Zirconia Alumina | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,99160 € | 149,58 € |
| Unit Price without VAT: | 2,99160 € |
|---|---|
| Unit Price with VAT: | 3,56000 € |

