
78072728583 | |
|---|---|
DigiKey Part Number | 3713-78072728583-ND |
Manufacturer | Norton |
Manufacturer Product Number | 78072728583 |
Description | BELT ZIRCONIA ALUM COARSE 30"X1" |
Customer Reference | |
Detailed Description | Abrasive Belt Zirconia Alumina Coarse 60 1.00" (25.40mm) X 30.00" (762.00mm) Dia |
Category | Abrasive Grade Coarse |
Manufacturer Norton | Abrasive Grit 60 |
Packaging Bulk | Color Blue |
Part Status Active | Width 1.00" (25.40mm) |
Type Abrasive Belt | Length 30.00" (762.00mm) |
Abrasive Material Zirconia Alumina | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,97460 € | 148,73 € |
| Unit Price without VAT: | 2,97460 € |
|---|---|
| Unit Price with VAT: | 3,53977 € |

