
78072728569 | |
|---|---|
DigiKey Part Number | 3713-78072728569-ND |
Manufacturer | Norton |
Manufacturer Product Number | 78072728569 |
Description | BELT ZIRCONIA ALUM COARS 18X0.5" |
Customer Reference | |
Detailed Description | Abrasive Belt Zirconia Alumina Coarse 60 0.50" (12.70mm) X 18.00" (457.20mm) Dia |
Category | Abrasive Grade Coarse |
Manufacturer Norton | Abrasive Grit 60 |
Packaging Bulk | Color Blue |
Part Status Active | Width 0.50" (12.70mm) |
Type Abrasive Belt | Length 18.00" (457.20mm) |
Abrasive Material Zirconia Alumina | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,43640 € | 71,82 € |
| Unit Price without VAT: | 1,43640 € |
|---|---|
| Unit Price with VAT: | 1,70932 € |

