
78072728567 | |
|---|---|
DigiKey Part Number | 3713-78072728567-ND |
Manufacturer | Norton |
Manufacturer Product Number | 78072728567 |
Description | BELT ZIRCONIA ALUM MED 18"X0.5" |
Customer Reference | |
Detailed Description | Abrasive Belt Zirconia Alumina Medium 120 0.50" (12.70mm) X 18.00" (457.20mm) Dia |
Category | Abrasive Grade Medium |
Manufacturer Norton | Abrasive Grit 120 |
Packaging Bulk | Color Blue |
Part Status Active | Width 0.50" (12.70mm) |
Type Abrasive Belt | Length 18.00" (457.20mm) |
Abrasive Material Zirconia Alumina | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,05380 € | 52,69 € |
| Unit Price without VAT: | 1,05380 € |
|---|---|
| Unit Price with VAT: | 1,25402 € |

