
78072728560 | |
|---|---|
DigiKey Part Number | 3713-78072728560-ND |
Manufacturer | Norton |
Manufacturer Product Number | 78072728560 |
Description | BELT ZIRCONIA ALUM 20.5"X0.75" |
Customer Reference | |
Detailed Description | Abrasive Belt Zirconia Alumina Coarse 60 0.75" (19.05mm) X 20.50" (520.70mm) Dia |
Category | Abrasive Grade Coarse |
Manufacturer Norton | Abrasive Grit 60 |
Packaging Bulk | Color Blue |
Part Status Active | Width 0.75" (19.05mm) |
Type Abrasive Belt | Length 20.50" (520.70mm) |
Abrasive Material Zirconia Alumina | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,75920 € | 87,96 € |
| Unit Price without VAT: | 1,75920 € |
|---|---|
| Unit Price with VAT: | 2,09345 € |

