
78072728559 | |
|---|---|
DigiKey Part Number | 3713-78072728559-ND |
Manufacturer | Norton |
Manufacturer Product Number | 78072728559 |
Description | BELT ZIRCONIA ALUM 20.5"X0.75" |
Customer Reference | |
Detailed Description | Abrasive Belt Zirconia Alumina Coarse 80 0.75" (19.05mm) X 20.50" (520.70mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Belt | |
Abrasive Material | Zirconia Alumina | |
Abrasive Grade | Coarse | |
Abrasive Grit | 80 | |
Color | Blue | |
Width | 0.75" (19.05mm) | |
Length | 20.50" (520.70mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,62340 € | 81,17 € |
| Unit Price without VAT: | 1,62340 € |
|---|---|
| Unit Price with VAT: | 1,93185 € |

