
78072727992 | |
|---|---|
DigiKey Part Number | 3713-78072727992-ND |
Manufacturer | Norton |
Manufacturer Product Number | 78072727992 |
Description | BELT ALUM OX MEDIUM 120 18" X 3" |
Customer Reference | |
Detailed Description | Abrasive Belt Aluminum Oxide Medium 120 3.00" (76.20mm) X 18.00" (457.20mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Belt | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Medium | |
Abrasive Grit | 120 | |
Color | Brown | |
Width | 3.00" (76.20mm) | |
Length | 18.00" (457.20mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,53000 € | 25,30 € |
| Unit Price without VAT: | 2,53000 € |
|---|---|
| Unit Price with VAT: | 3,01070 € |

