
78072727936 | |
|---|---|
DigiKey Part Number | 3713-78072727936-ND |
Manufacturer | Norton |
Manufacturer Product Number | 78072727936 |
Description | 3 x 24 In. Metalite Cloth Portab |
Customer Reference | |
Detailed Description | Belt Aluminum Oxide Coarse 50 3.00" (76.20mm) X 24.00" (609.60mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Belt | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Coarse | |
Abrasive Grit | 50 | |
Color | Brown | |
Width | 3.00" (76.20mm) | |
Length | 24.00" (609.60mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 3,07200 € | 30,72 € |
| Unit Price without VAT: | 3,07200 € |
|---|---|
| Unit Price with VAT: | 3,65568 € |

