
78072727697 | |
|---|---|
DigiKey Part Number | 3713-78072727697-ND |
Manufacturer | Norton |
Manufacturer Product Number | 78072727697 |
Description | BELT ZIRCONIA ALUM 40 48"X6" |
Customer Reference | |
Detailed Description | Abrasive Belt Zirconia Alumina Extra Coarse 40 6.00" (152.40mm) X 48.00" (1.22m) Dia |
Category | Abrasive Grade Extra Coarse |
Manufacturer Norton | Abrasive Grit 40 |
Packaging Bulk | Color Blue |
Part Status Active | Width 6.00" (152.40mm) |
Type Abrasive Belt | Length 48.00" (1.22m) |
Abrasive Material Zirconia Alumina | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,77700 € | 167,77 € |
| Unit Price without VAT: | 16,77700 € |
|---|---|
| Unit Price with VAT: | 19,96463 € |

