
78072727559 | |
|---|---|
DigiKey Part Number | 3713-78072727559-ND |
Manufacturer | Norton |
Manufacturer Product Number | 78072727559 |
Description | BELT ALUM OX COARSE P80 18"X0.5" |
Customer Reference | |
Detailed Description | Abrasive Belt Aluminum Oxide Coarse P80 0.50" (12.70mm) X 18.00" (457.20mm) Dia |
Category | Abrasive Grade Coarse |
Manufacturer Norton | Abrasive Grit P80 |
Packaging Bulk | Color Maroon |
Part Status Active | Width 0.50" (12.70mm) |
Type Abrasive Belt | Length 18.00" (457.20mm) |
Abrasive Material Aluminum Oxide | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,97740 € | 48,87 € |
| Unit Price without VAT: | 0,97740 € |
|---|---|
| Unit Price with VAT: | 1,16311 € |

