
78072727558 | |
|---|---|
DigiKey Part Number | 3713-78072727558-ND |
Manufacturer | Norton |
Manufacturer Product Number | 78072727558 |
Description | BELT ALUM OX MED P120 18" X 0.5" |
Customer Reference | |
Detailed Description | Abrasive Belt Aluminum Oxide Medium P120 0.50" (12.70mm) X 18.00" (457.20mm) Dia |
Category | Abrasive Grade Medium |
Manufacturer Norton | Abrasive Grit P120 |
Packaging Bulk | Color Maroon |
Part Status Active | Width 0.50" (12.70mm) |
Type Abrasive Belt | Length 18.00" (457.20mm) |
Abrasive Material Aluminum Oxide | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,86680 € | 43,34 € |
| Unit Price without VAT: | 0,86680 € |
|---|---|
| Unit Price with VAT: | 1,03149 € |

