
78072727557 | |
|---|---|
DigiKey Part Number | 3713-78072727557-ND |
Manufacturer | Norton |
Manufacturer Product Number | 78072727557 |
Description | BELT ALUM OX EXT COARSE 12"X0.5" |
Customer Reference | |
Detailed Description | Abrasive Belt Aluminum Oxide Extra Coarse P40 0.50" (12.70mm) X 12.00" (304.80mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Belt | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Extra Coarse | |
Abrasive Grit | P40 | |
Color | Maroon | |
Width | 0.50" (12.70mm) | |
Length | 12.00" (304.80mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,03680 € | 51,84 € |
| Unit Price without VAT: | 1,03680 € |
|---|---|
| Unit Price with VAT: | 1,23379 € |

