
78072727233 | |
|---|---|
DigiKey Part Number | 3713-78072727233-ND |
Manufacturer | Norton |
Manufacturer Product Number | 78072727233 |
Description | BELT ZIRCONIA ALUM COARS 60X2.5" |
Customer Reference | |
Detailed Description | Abrasive Belt Zirconia Alumina Coarse 50 2.50" (63.50mm) X 60.00" (1.52m) Dia |
Category | Abrasive Grade Coarse |
Manufacturer Norton | Abrasive Grit 50 |
Packaging Bulk | Color Blue |
Part Status Active | Width 2.50" (63.50mm) |
Type Abrasive Belt | Length 60.00" (1.52m) |
Abrasive Material Zirconia Alumina | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 8,83000 € | 88,30 € |
| Unit Price without VAT: | 8,83000 € |
|---|---|
| Unit Price with VAT: | 10,50770 € |

