
78072727232 | |
|---|---|
DigiKey Part Number | 3713-78072727232-ND |
Manufacturer | Norton |
Manufacturer Product Number | 78072727232 |
Description | BELT ZIRCONIA ALUM COARS 60X2.5" |
Customer Reference | |
Detailed Description | Abrasive Belt Zirconia Alumina Coarse 60 2.50" (63.50mm) X 60.00" (1.52m) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Belt | |
Abrasive Material | Zirconia Alumina | |
Abrasive Grade | Coarse | |
Abrasive Grit | 60 | |
Color | Blue | |
Width | 2.50" (63.50mm) | |
Length | 60.00" (1.52m) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 7,71100 € | 77,11 € |
| Unit Price without VAT: | 7,71100 € |
|---|---|
| Unit Price with VAT: | 9,17609 € |

