
78072727103 | |
|---|---|
DigiKey Part Number | 3713-78072727103-ND |
Manufacturer | Norton |
Manufacturer Product Number | 78072727103 |
Description | BELT ZIRCONIA ALUM 36 48"X2" |
Customer Reference | |
Detailed Description | Abrasive Belt Zirconia Alumina Extra Coarse 36 2.00" (50.80mm) X 48.00" (1.22m) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Belt | |
Abrasive Material | Zirconia Alumina | |
Abrasive Grade | Extra Coarse | |
Abrasive Grit | 36 | |
Color | Blue | |
Width | 2.00" (50.80mm) | |
Length | 48.00" (1.22m) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 6,46000 $ | 64,60 $ |
| Unit Price without VAT: | 6,46000 $ |
|---|---|
| Unit Price with VAT: | 7,68740 $ |

