
78072726984 | |
|---|---|
DigiKey Part Number | 3713-78072726984-ND |
Manufacturer | Norton |
Manufacturer Product Number | 78072726984 |
Description | BELT ZIRCONIA ALUM MED 60"X1.5" |
Customer Reference | |
Detailed Description | Abrasive Belt Zirconia Alumina Medium 120 1.50" (38.10mm) X 60.00" (1.52m) Dia |
Category | Abrasive Grade Medium |
Manufacturer Norton | Abrasive Grit 120 |
Packaging Bulk | Color Blue |
Part Status Active | Width 1.50" (38.10mm) |
Type Abrasive Belt | Length 60.00" (1.52m) |
Abrasive Material Zirconia Alumina | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 8,51600 € | 85,16 € |
| Unit Price without VAT: | 8,51600 € |
|---|---|
| Unit Price with VAT: | 10,13404 € |

