
78072725150 | |
|---|---|
DigiKey Part Number | 3713-78072725150-ND |
Manufacturer | Norton |
Manufacturer Product Number | 78072725150 |
Description | 6 x 78-3/4 In. BlueFire Cloth Na |
Customer Reference | |
Detailed Description | Belt Zirconia Alumina Extra Coarse 40 6.00" (152.40mm) X 78.75" (2.00m) Dia |
Category | Abrasive Grade Extra Coarse |
Manufacturer Norton | Abrasive Grit 40 |
Packaging Bulk | Color Blue |
Part Status Active | Width 6.00" (152.40mm) |
Type Belt | Length 78.75" (2.00m) |
Abrasive Material Zirconia Alumina | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 48,25700 € | 482,57 € |
| Unit Price without VAT: | 48,25700 € |
|---|---|
| Unit Price with VAT: | 57,42583 € |

