
78072722680 | |
|---|---|
DigiKey Part Number | 3713-78072722680-ND |
Manufacturer | Norton |
Manufacturer Product Number | 78072722680 |
Description | BELT ALUM OX COARSE 36 60"X6" |
Customer Reference | |
Detailed Description | Abrasive Belt Aluminum Oxide Extra Coarse 36 6.00" (152.40mm) X 60.00" (1.52m) Dia |
Category | Abrasive Grade Extra Coarse |
Manufacturer Norton | Abrasive Grit 36 |
Packaging Bulk | Color Brown |
Part Status Active | Width 6.00" (152.40mm) |
Type Abrasive Belt | Length 60.00" (1.52m) |
Abrasive Material Aluminum Oxide | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,75200 € | 167,52 € |
| Unit Price without VAT: | 16,75200 € |
|---|---|
| Unit Price with VAT: | 19,93488 € |

