
78072722580 | |
|---|---|
DigiKey Part Number | 3713-78072722580-ND |
Manufacturer | Norton |
Manufacturer Product Number | 78072722580 |
Description | 6 x 48 In. Metalite R228 Cloth N |
Customer Reference | |
Detailed Description | Belt Aluminum Oxide Coarse 50 6.00" (152.40mm) X 48.00" (1.22m) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Belt | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Coarse | |
Abrasive Grit | 50 | |
Color | Brown | |
Width | 6.00" (152.40mm) | |
Length | 48.00" (1.22m) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,37500 € | 123,75 € |
| Unit Price without VAT: | 12,37500 € |
|---|---|
| Unit Price with VAT: | 14,72625 € |

