
78072722555 | |
|---|---|
DigiKey Part Number | 3713-78072722555-ND |
Manufacturer | Norton |
Manufacturer Product Number | 78072722555 |
Description | BELT ALUM OXIDE FINE 150 48"X6" |
Customer Reference | |
Detailed Description | Abrasive Belt Aluminum Oxide Fine 150 6.00" (152.40mm) X 48.00" (1.22m) Dia |
Category | Abrasive Grade Fine |
Manufacturer Norton | Abrasive Grit 150 |
Packaging Bulk | Color Brown |
Part Status Active | Width 6.00" (152.40mm) |
Type Abrasive Belt | Length 48.00" (1.22m) |
Abrasive Material Aluminum Oxide | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,99800 € | 109,98 € |
| Unit Price without VAT: | 10,99800 € |
|---|---|
| Unit Price with VAT: | 13,08762 € |

