
78072722185 | |
|---|---|
DigiKey Part Number | 3713-78072722185-ND |
Manufacturer | Norton |
Manufacturer Product Number | 78072722185 |
Description | BELT ALUM OX COARSE 36 54"X4" |
Customer Reference | |
Detailed Description | Abrasive Belt Aluminum Oxide Extra Coarse 36 4.00" (101.60mm) X 54.00" (1.37m) Dia |
Category | Abrasive Grade Extra Coarse |
Manufacturer Norton | Abrasive Grit 36 |
Packaging Bulk | Color Brown |
Part Status Active | Width 4.00" (101.60mm) |
Type Abrasive Belt | Length 54.00" (1.37m) |
Abrasive Material Aluminum Oxide | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 9,44200 € | 94,42 € |
| Unit Price without VAT: | 9,44200 € |
|---|---|
| Unit Price with VAT: | 11,23598 € |

