
78072722165 | |
|---|---|
DigiKey Part Number | 3713-78072722165-ND |
Manufacturer | Norton |
Manufacturer Product Number | 78072722165 |
Description | BELT ALUM OXIDE COARSE 80 54"X4" |
Customer Reference | |
Detailed Description | Abrasive Belt Aluminum Oxide Coarse 80 4.00" (101.60mm) X 54.00" (1.37m) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Belt | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Coarse | |
Abrasive Grit | 80 | |
Color | Brown | |
Width | 4.00" (101.60mm) | |
Length | 54.00" (1.37m) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 8,19300 € | 81,93 € |
| Unit Price without VAT: | 8,19300 € |
|---|---|
| Unit Price with VAT: | 9,74967 € |

